
NCD1015ZPC
Obsolete
NFC/RFID Tags & Transponders HDX RFID IC
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | NFC/RFID Tags & Transponders | |
| Memory Size | 64 bit | |
| Operating Frequency | 134.2 kHz | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | Press Fit | |
| Package / Case | 52.3 mm x 17 mm | |
| Packaging | Tube | |
| Product Type | NFC/RFID Tags & Transponders | |
| Product | RFID Transponders | |
| Series | NCD1015ZPC | |
| Subcategory | Wireless & RF Integrated Circuits | |
| Technology | Si |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8523590000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?