Reference Only
NCM-USB-10B
Cameras & Camera Modules RGB 1280x720 30fps(max) 32x32x22.
Datasheet
NCM-USB-10B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Cameras & Camera Modules | |
| Product | Camera Module | |
| Display Resolution - Pixels | 1280 x 720 | |
| Interface Type | USB | |
| Number of frames per second | 30 fps | |
| Operating Supply Voltage | 5 V | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 60 C | |
| Dimensions | 32 mm x 32 mm x 18.6 mm | |
| Subcategory | Cameras & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative