Reference Only
NCM-USB-E03DV
Cameras & Camera Modules RGB 640x480 30fps(max) 40x15x4.3.
Datasheet
NCM-USB-E03DV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Cameras & Camera Modules | |
| Product | Camera Module | |
| Display Resolution - Pixels | 640 x 480 | |
| Interface Type | USB | |
| Number of frames per second | 30 fps | |
| Operating Supply Voltage | 5 V | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 60 C | |
| Dimensions | 40 mm x 15 mm x 5.1 mm | |
| Subcategory | Cameras & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 181,53 € | 9.076,50 € |
Need more?