Reference Only
NCS.5820
Antennas NCS.5820 - Extensis NB-IoT FR4 PCB Antenna for Bands 5, 8 & 20
Datasheet
NCS.5820 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | |
| Product | PCB Antennas | |
| Type | Embedded | |
| Minimum Frequency | 791 MHz | |
| Maximum Frequency | 960 MHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE), GSM, UMTS | |
| Protocol - WiFi - 802.11 | LoRaWAN, SigFox | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee) | |
| Protocol - Sub GHz | ISM, RFID | |
| Mechanical Style | Chip | |
| Gain | - 0.8 dBi, 0.1 dBi, 0.1 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 5 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 3 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Center Frequency | 850 MHz, 868 MHz, 900 MHz, 915 MHz | |
| Application | Remote Monitoring, Smart Meter, Smart City, Agriculture, Network Devices, Environment, Asset Tracking, Manufacturing Automation | |
| Length | 20 mm | |
| Width | 11 mm | |
| Height | 1.6 mm | |
| Series | Extensis | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?