Reference Only
NDD-25P0PY18K
D-Sub Cables .
Datasheet
NDD-25P0PY18K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Cables | |
| Type | Micro D Cable | |
| Connector End A | Nano-D | |
| Connector End A Pin Count | 25 Position | |
| Gender | Male | |
| Wire Gauge - AWG | 30 AWG | |
| Cable Length | 18 in | |
| Jacket Color | Yellow | |
| Current Rating | 1 A | |
| Product Type | D-Sub Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 155311-0006 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 572,74 € | 5.727,40 € |
Need more?