Reference Only
NDD-9P0PY18K-A174
D-Sub Cables Cable Assy D-nano-d 9P 457.2MM.
Datasheet
NDD-9P0PY18K-A174 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Cables | |
| Type | Micro D Cable | |
| Connector End A | Nano-D | |
| Connector End A Pin Count | 9 Position | |
| Gender | Male | |
| Wire Gauge - AWG | 30 AWG | |
| Cable Length | 18 in | |
| Jacket Color | Yellow | |
| Current Rating | 1 A | |
| Product Type | D-Sub Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 350,26 € | 8.756,50 € |
Need more?