Reference Only
NDND1-WH
Fuse Holder Accessories NDND1-WH.
Datasheet
NDND1-WH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder Accessories | |
| Series | NDND1 | |
| Product | Fuse Holders | |
| Packaging | Bulk | |
| Current Rating | 30 A | |
| Mounting Style | DIN Rail | |
| Number of Poles | 1 Pole | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536508090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,29 € | 814,50 € | |
| 13,72 € | 1.372,00 € | |
| 12,86 € | 3.215,00 € | |
| 11,57 € | 5.785,00 € |
Need more?