Reference Only
NDNV4-WH
Barrier Terminal Blocks NDNV4-WH.
Datasheet
NDNV4-WH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Number of Positions | 4 Position | |
| Pitch | 6.35 mm | |
| Current Rating | 30 A | |
| Voltage Rating | 600 V | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 10 AWG | |
| Type | Feed Through Terminal Block | |
| Mounting Style | DIN Rail | |
| Color | White | |
| Series | NDNV4 | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-2 | |
| Height | 34.04 mm | |
| Housing Material | Thermoplastic (TP) | |
| Length | 50.8 mm | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Width | 42.41 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,83 € | 1.883,00 € | |
| 17,65 € | 3.530,00 € | |
| 16,98 € | 8.490,00 € |
Need more?