Reference Only
NDQ900-48S12B-6LI
DC/DC Converters - Through Hole .
Datasheet
NDQ900-48S12B-6LI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Non-Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 900 W | |
| Input Voltage, Min | 40 V | |
| Input Voltage, Max | 60 V | |
| Output Voltage-Channel 1 | 12.25 V | |
| Output Current-Channel 1 | 73.7 A | |
| Package / Case | 1/4 Brick | |
| Length | 58.4 mm (2.299 in) | |
| Width | 36.8 mm (1.449 in) | |
| Height | 14 mm (0.551 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | NDQ900 | |
| Dimensions | 58.4 mm x 36.8 mm x 14 mm | |
| Moisture Sensitive | Yes | |
| Mounting Style | Through Hole | |
| Packaging | Tray | |
| Product Type | Non-Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 144 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 83,41 € | 12.011,04 € |
Need more?