Reference Only

NDXD0505C

Obsolete
Switching Voltage Regulators 5Vin +/-5V +/-600mA 7.5W

Manufacturer:

Mfr Part:
NDXD0505C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySwitching Voltage Regulators
Mounting StyleThrough Hole
TopologyBuck
Number of Outputs2 Output
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Product TypeSwitching Voltage Regulators
SubcategoryPMIC - Power Management ICs
TypeSynchronous Step-Down Swift Converter

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?