Reference Only

NDXD1205EC

Obsolete
Switching Voltage Regulators 12Vin +/-5V +/-750mA CTRL pin is fitted

Manufacturer:

Mfr Part:
NDXD1205EC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySwitching Voltage Regulators
Mounting StyleThrough Hole
TopologyBuck
Output Voltage5 V
Output Current750 mA
Number of Outputs2 Output
Input Voltage - Min9 V
Input Voltage - Max18 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingTube
Input Voltage12 V
Operating Supply Current890 mA
Product TypeSwitching Voltage Regulators
SubcategoryPMIC - Power Management ICs
TypeSynchronous Step-Down Swift Converter

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?