Reference Only
NDXD1215C
Obsolete
Switching Voltage Regulators 12Vin+/-15V +/-250mA 7.5W
Datasheet
NDXD1215C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Switching Voltage Regulators | |
| Mounting Style | Through Hole | |
| Package / Case | DIP-6 | |
| Topology | Buck | |
| Output Voltage | 15 V | |
| Output Current | 250 mA | |
| Number of Outputs | 2 Output | |
| Input Voltage - Min | 9 V | |
| Input Voltage - Max | 18 V | |
| Switching Frequency | 900 kHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tube | |
| Input Voltage | 12 V | |
| Load Regulation | 0.2 % | |
| Operating Supply Current | 17 A | |
| Product Type | Switching Voltage Regulators | |
| Subcategory | PMIC - Power Management ICs | |
| Type | Synchronous Step-Down Switching Regulator |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?