Reference Only
NE075AC48ATEZ
Power Supplies - Rack Mount Infinity Rectifier 75A 48V.
Datasheet
NE075AC48ATEZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | OmniOn Power | |
| Product Category | Power Supplies - Rack Mount | |
| Output Power | 1.2 kW, 4.087 kW | |
| Input Voltage | 95 VAC to 305 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage | 42 VDC to 58 VDC | |
| Output Current | 75 A | |
| Length | 352 mm | |
| Width | 133 mm | |
| Compliance | CSA 234-950, EN 60950, UL 1950 | |
| Input Frequency | 45 Hz to 66 Hz | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Chassis | |
| Open Frame/Enclosed | Enclosed | |
| Output Current-Channel 1 | 75 A | |
| Output Voltage-Channel 1 | 42 VDC to 58 VDC | |
| Product Type | Rackmount Power Supplies | |
| Subcategory | Power Supplies | |
| Part # Aliases | CC109163473 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409510 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?