
NER-011660920G
Industrial Ring Lights
Datasheet
NER-011660920G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Industrial Ring Lights | |
| Illumination Color | Blue | |
| Wavelength/Color Temperature | 470 nm | |
| Supply Voltage - Min | 20.2 VDC | |
| Supply Voltage - Max | 28.8 VDC | |
| Inside Diameter | 43.4 mm | |
| Outside Diameter | 61 mm | |
| Current Rating | 160 mA | |
| IP Rating | IP40 | |
| Connection Method | 5-Pin M12 | |
| Body Style | Square | |
| Housing Material | Aluminum | |
| Life | 10000 Hour | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Style | Screw Mount | |
| Product Type | LED Lighting Fixtures | |
| Subcategory | LED Lighting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?