
NETM2000-6-0-SP
Spiral Wraps, Sleeves, Tubing & Conduit HS-TBG 6MM BK PRICE PER METER.
Datasheet
NETM2000-6-0-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Tubings | |
| Inside Diameter | 6 mm | |
| Length | 1 m | |
| Color | Black | |
| Packaging | Spool | |
| Product Type | Conduit & Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 6761654002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,18 € | 1.180,00 € |
Need more?
Available Regional Inventory
26.000 available now at tti.com