Reference Only
NEUUEX-0011
Ethernet Cables / Networking Cables OSFP-XD Cable Assembly, Passive, 32AWG, 0.75M, PCIe Gen5, Flex sleeve.
Datasheet
NEUUEX-0011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cable Assembly | |
| Connector End A | OSFP | |
| Connector End A Pin Count | 120 Position | |
| Connector End B | OSFP | |
| Connector End B Pin Count | 120 Position | |
| Gender | Male / Male | |
| Cable Length | 750 mm (29.528 in) | |
| Wire Gauge - AWG | 30 AWG | |
| Packaging | Bulk | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | OSFP-XD | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 120 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 80,75 € | 9.690,00 € |
Need more?