
NFM55PC155F1H4L-X
Obsolete
Feed Through Capacitors 2220 1.5uF +30/-84% 50volt
Datasheet
NFM55PC155F1H4L-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Feed Through Capacitors | |
| Capacitance | 1.5 uF | |
| Voltage Rating DC | 50 VDC | |
| Termination Style | SMD/SMT | |
| Tolerance | - 20 %, + 80 % | |
| Number of Terminals | 3 Terminal | |
| Package / Case | 2220 (5750 metric) | |
| Length | 5.7 mm | |
| Width | 5 mm | |
| Height | 2.2 mm | |
| Product | Three Terminal Filter Capacitors | |
| Current Rating | 6 A | |
| Ground Terminal | 1.7 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | NFM55PC | |
| Qualification | AEC-Q200 | |
| Insulation Resistance | 100 MOhms | |
| Product Type | Feed Through Capacitors | |
| Subcategory | Filters | |
| Tradename | EMIFIL | |
| Type | Three Terminal Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?