
NFM60R30T222T1
Obsolete
Feed Through Capacitors RECOMMENDED ALT 81-NFE31PT222Z1E9L
Datasheet
NFM60R30T222T1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Feed Through Capacitors | |
| Capacitance | 2200 pF | |
| Voltage Rating DC | 25 VDC | |
| Termination Style | SMD/SMT | |
| Number of Terminals | 3 Terminal | |
| Package / Case | 2606 (6816 metric) | |
| Length | 6.8 mm | |
| Width | 1.6 mm | |
| Height | 1.6 mm | |
| Current Rating | 6 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | NFM60R | |
| Qualification | AEC-Q200 | |
| Product Type | Feed Through Capacitors | |
| Subcategory | Filters | |
| Type | T-Type Circuit Chip with Ferrite Beads |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?