Reference Only
NFR.01
Antennas Radius NFR.01 External Bracket Mount NFC Antenna with RJ45 Connector
Datasheet
NFR.01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | RFID/NFC Antennas | |
| Product | Outdoor Antennas | |
| Type | Passive Antenna | |
| Maximum Frequency | 13.56 MHz | |
| Protocol - Sub GHz | NFC | |
| Mechanical Style | Module | |
| Style | Panel | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Bracket Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | RJ45 Jack | |
| Center Frequency | 13.56 MHz | |
| Application | Smartphones, Weareable Devices, Access Control, Automotive Keyless Entry, Payment Terminals | |
| Length | 75 mm | |
| Width | 75 mm | |
| Height | 28 mm | |
| IP Rating | IP67 | |
| Cable Type | RJ45 Ethernet | |
| Series | NFR | |
| Packaging | Bulk | |
| Cable Length | 1 m | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529109100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?