
NFS80-7602B
Power Supplies - Chassis Mount
Datasheet
NFS80-7602B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 80 W | |
| Number of Outputs | 4 Output | |
| Output Current-Channel 1 | 8 A | |
| Output Current-Channel 2 | 2 A | |
| Isolation Voltage | 3 kVAC | |
| Efficiency | 70 % | |
| Length | 177.8 mm (7 in) | |
| Width | 107.95 mm (4.25 in) | |
| Height | 45.72 mm (1.8 in) | |
| Series | NFS80 | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Style | Chassis | |
| Output Current-Channel 3 | 2.5 A | |
| Output Current-Channel 4 | 2.5 A | |
| Product Type | Switching Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?