Reference Only
NGE90E55-P1J
Wall Mount AC Adapters 90.2W 55V 1.64A EU AC Plug 2.1x5.5 DC plug.
Datasheet
NGE90E55-P1J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Wall Mount AC Adapters | |
| AC Plug included/required | Included | |
| Region | Europe | |
| Product | Fixed Plugs | |
| Input Voltage | 80 VAC to 264 VAC, 113 VDC to 370 VDC | |
| Number of Outputs | 1 Output | |
| Output Power | 90.2 W | |
| Output Voltage-Channel 1 | 55 VDC | |
| Output Current-Channel 1 | 1.64 A | |
| Industry | Medical, Industrial | |
| DC Output Connector | Tuning Fork Type Plug (2.1x11) | |
| DC Output Cord Length | 1.2 m | |
| Efficiency | 92 % | |
| Standard | CB, CCC, DEKRA, PSE, RCM, UL | |
| Series | NGE90 | |
| Connector A Polarity | Center Positive | |
| Load Regulation | Regulated | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | Wall Mount | |
| Product Type | Wall Mount AC Adapters | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409520 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,12 € | 23,12 € | |
| 22,00 € | 110,00 € | |
| 21,05 € | 210,50 € | |
| 20,84 € | 416,80 € |
Need more?