Reference Only
NGRM-ENC-230-00
Industrial Relays SMTNOSE-330DUALRJ45.
Datasheet
NGRM-ENC-230-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial Relays | |
| Product | Protection Relays | |
| Type | NGR Monitor | |
| IP Rating | IP65 | |
| Length | 1.492 ft | |
| Width | 1.333 ft | |
| Height | 10.4 in | |
| Packaging | Bulk | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10.411,78 € | 10.411,78 € |
Need more?