Reference Only
NH3M500
Obsolete
Industrial & Electrical Fuses 500 Volts NH Fuse Links
Datasheet
NH3M500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Current Rating | 500 A | |
| Voltage Rating AC | 500 VAC | |
| Fuse Type | Time-Delay Fuses | |
| Voltage Rating DC | 440 VDC | |
| Termination Style | Knife Blade | |
| Class | Class aR Fuses | |
| Fuse Size / Group | NH3 | |
| Indicator Style | External Trip Indicator | |
| Packaging | Bulk | |
| Series | NH_M | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?