NHS300 8R0 F ARCOL / Ohmite

NHS300 8R0 F

Wirewound Resistors - Chassis Mount

Manufacturer:

Mfr Part:
NHS300 8R0 F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryWirewound Resistors - Chassis Mount
Resistance8 Ohms
Power Rating300 W
Voltage Rating2.5 kV
Tolerance1 %
Termination StyleScrew
Temperature Coefficient100 PPM / C
Length128 mm
Width72.5 mm
Height42 mm
Maximum Operating Temperature+ 200 C
SeriesNHS
FeaturesAluminum Housed Resistors, Non-Inductive
Mounting StyleChassis Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?