Reference Only
NID65-5
DC/DC Converters - Through Hole 32.5W 24Vin 5Vout Non-Iso Reg SIP.
Datasheet
NID65-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Non-Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 32.5 W | |
| Input Voltage, Nominal | 24 V | |
| Input Voltage - Min | 10.5 V | |
| Input Voltage - Max | 53 V | |
| Output Voltage-Channel 1 | 5 V | |
| Output Current-Channel 1 | 6.5 A | |
| Package / Case | SIP-11 | |
| Length | 50.8 mm (2 in) | |
| Width | 26 mm (1.024 in) | |
| Height | 11 mm (0.433 in) | |
| Industry | Industrial | |
| Series | NID65 | |
| Case Style | Open Frame | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | Through Hole | |
| Product Type | Non-Isolated DC-DC Converters | |
| Product | Non-Isolated / PoL | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 280 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,95 € | 2.226,00 € |
Need more?