Reference Only
NK1FNWH
Wire Ducting & Raceways .
Datasheet
NK1FNWH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Faceplate | |
| Width | 11.5 mm | |
| Height | 114.2 mm | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,55 € | 25,50 € | |
| 2,40 € | 60,00 € | |
| 2,21 € | 552,50 € | |
| 2,17 € | 1.085,00 € | |
| 2,14 € | 2.140,00 € | |
| 2,10 € | 5.250,00 € |
Need more?