Reference Only
NK2RMFWH
Wire Ducting & Raceways .
Datasheet
NK2RMFWH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Faceplate | |
| Material | Plastic | |
| Length | 96.8 mm | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,90 € | 39,00 € | |
| 3,61 € | 90,25 € | |
| 3,50 € | 175,00 € | |
| 3,49 € | 349,00 € | |
| 3,43 € | 857,50 € | |
| 3,37 € | 1.685,00 € | |
| 3,31 € | 3.310,00 € | |
| 3,26 € | 8.150,00 € |
Need more?