Reference Only
NK4MFIW
Wire Ducting & Raceways .
Datasheet
NK4MFIW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Module Frame | |
| Color | White | |
| Features | Accepts all NetKey Keystone Copper Modules and Duplex Fiber Optic Modules | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,64 € | 36,40 € | |
| 3,63 € | 181,50 € | |
| 3,27 € | 327,00 € | |
| 3,24 € | 810,00 € | |
| 3,20 € | 1.600,00 € | |
| 3,17 € | 3.170,00 € | |
| 3,14 € | 7.850,00 € |
Need more?