Reference Only
NKA0509SC
DC/DC Converters - Through Hole 1 W4.5-5.5VIN 5-9V .055A.
Datasheet
NKA0509SC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 2 Output | |
| Output Power | 1 W | |
| Input Voltage, Nominal | 5 V | |
| Input Voltage - Min | 4.5 V | |
| Input Voltage - Max | 5.5 V | |
| Output Voltage-Channel 1 | 9 V | |
| Output Current-Channel 1 | 56 mA | |
| Output Voltage-Channel 2 | - 9 V | |
| Output Current-Channel 2 | 56 mA | |
| Isolation Voltage | 3 kV | |
| Package / Case | SIP-6 | |
| Length | 16.55 mm (0.652 in) | |
| Width | 5.95 mm (0.234 in) | |
| Height | 7.55 mm (0.297 in) | |
| Industry | Industrial | |
| Series | NKA | |
| Application | Industrial | |
| Dimensions | 16.55 mm x 5.95 mm x 7.55 mm | |
| Input Voltage | 4.5 V to 5.5 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Product Type | Isolated DC-DC Converters | |
| Product | Isolated | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,41 € | 192,30 € | |
| 6,34 € | 380,40 € | |
| 6,23 € | 747,60 € | |
| 6,05 € | 1.633,50 € | |
| 5,99 € | 3.054,90 € | |
| 5,99 € | 6.109,80 € |
Need more?