Reference Only
NKE0509SC
DC/DC Converters - Through Hole DC/DC TH 1W 5-9V SIP SINGLE.
Datasheet
NKE0509SC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 1 W | |
| Input Voltage, Nominal | 5 V | |
| Input Voltage, Min | 4.5 V | |
| Input Voltage, Max | 5.5 V | |
| Output Voltage-Channel 1 | 9 V | |
| Output Current-Channel 1 | 111 mA | |
| Isolation Voltage | 3 kV | |
| Length | 11.53 mm (0.454 in) | |
| Width | 7.46 mm (0.294 in) | |
| Height | 6.1 mm (0.24 in) | |
| Industry | Medical, Industrial | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | NKE | |
| Input Voltage | 4.5 V to 5.5 V | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,45 € | 258,00 € | |
| 6,36 € | 763,20 € | |
| 6,22 € | 1.741,60 € | |
| 6,13 € | 3.187,60 € |
Need more?