Reference Only
NKFBL
Wire Ducting & Raceways .
Datasheet
NKFBL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Audio and Video Module | |
| Duct External Width | 16.3 mm | |
| Duct External Height | 21.8 mm | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,56 € | 7,12 € | |
| 3,29 € | 32,90 € | |
| 3,05 € | 76,25 € | |
| 2,97 € | 148,50 € | |
| 2,89 € | 289,00 € | |
| 2,82 € | 705,00 € | |
| 2,74 € | 1.370,00 € | |
| 2,66 € | 2.660,00 € |
Need more?