Reference Only
NKO2M3-FX-2-50MT
Fiber Optic Cable Assemblies
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Cable Assemblies | |
| Series | FIBERFOX Chassis | |
| Mode | Multimode | |
| Application | Military | |
| Connector End A | EBC15 | |
| Cable Type | Buffered Fiber | |
| Fiber Diameter | 125 um | |
| Cable Length | 50 m | |
| Number of Fibers | 2 Fiber | |
| IP Rating | IP68 | |
| Jacket Color | Black | |
| Jacket Material | Polyurethane (PUR) | |
| Cable Diameter | 5.8 mm | |
| Ferrule Diameter | 30 mm | |
| Ferrule Material | Ethylene Propylene Diene Monomer Rubber (EPDM) | |
| Fiber Type | OM3 | |
| Insertion Loss | 1 dB | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic | |
| Tradename | FIBERFOX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?