Reference Only
NL2-SP 3M
Limit Switches TOUCH SWITCH.
Datasheet
NL2-SP 3M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Limit Switches | |
| Termination Style | Cable | |
| Mounting Style | Panel Mount | |
| IP Rating | IP60 | |
| Cable Length | 3 m | |
| Product Type | Limit Switches | |
| Series | NL | |
| Subcategory | Switches | |
| Part # Aliases | NL2SP3M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 663,21 € | 663,21 € | |
| 624,98 € | 6.249,80 € |
Need more?