Reference Only
NLP250CJ
Obsolete
Power Supplies Accessories Accessory-Cover kit for the NLP250
Datasheet
NLP250CJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Supplies Accessories | |
| Product | Switching Supplies | |
| Height | 40.64 mm (1.6 in) | |
| Length | 177.8 mm (7 in) | |
| Product Type | Switching Power Supplies | |
| Subcategory | Power Supplies | |
| Width | 101.6 mm (4 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409510 |
| TARIC | 8504408390 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?