Reference Only

NM232DD

Obsolete
RS-232 Interface IC TX-RX RS2232 DIP-24

Manufacturer:

Mfr Part:
NM232DD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryRS-232 Interface IC
Number of Drivers2 Driver
Supply Voltage - Max5.5 V
Supply Voltage - Min4.5 V
Mounting StyleThrough Hole
Operating Supply Current4 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Operating Supply Voltage5 V
Output Current10 uA
Product TypeRS-232 Interface IC
SubcategoryInterface ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?