Reference Only

NMAJ10-5

Trimmer / Variable Capacitors 2500V 0.8pF-10pF

Manufacturer:

Mfr Part:
NMAJ10-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryTrimmer / Variable Capacitors
Capacitance Range0.8 pF to 10 pF
Voltage Rating2.5 kV
Termination StyleSMD/SMT
Length25.4 mm (1 in)
TypeStandard Air Trimmers
Diameter7.62 mm
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
SeriesNMA HV
Product TypeTrimmer / Variable Capacitors
Q Minimum3000
SubcategoryCapacitors
Test Frequency100 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250040
TARIC8532300000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?