Reference Only
NMD-240
Modular Power Supplies - Modules 240W 30V 5A, 30V 5A Modular Power.
Datasheet
NMD-240 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Modular Power Supplies - Modules | |
| Number of Outputs | 2 Output | |
| Output Power | 240 W | |
| Series | NMP | |
| Height | 18 mm | |
| Length | 118.5 mm | |
| Product Type | Modular Power Supplies | |
| Subcategory | Power Supplies | |
| Width | 37.9 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409530 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 84,16 € | 84,16 € | |
| 81,02 € | 405,10 € |
Need more?