
NMEA-8A5006-32DN
Circular Metric Connectors MICROCHG M12 5CKT MA TERM FIELD ATTACH
Datasheet
NMEA-8A5006-32DN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact | |
| Thread Size | M12 | |
| Termination Style | Screw | |
| Current Rating | 1 A | |
| Voltage Rating | 50 V | |
| IP Rating | IP67 | |
| Series | 84854 | |
| Contact Plating | Gold | |
| Gender | Male | |
| Housing Material | Polyvinyl Chloride (PVC) | |
| Shell Style | Plug | |
| Shielding | Unshielded | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 848549318 0848549318 848549318 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?