NMEA-DND02NB-M010 Molex

NMEA-DND02NB-M010

Circular Metric Connectors MICRO-C MALE 5P 1M

Manufacturer:

Mfr Part:
NMEA-DND02NB-M010

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Current Rating4 A
Voltage Rating250 V
Series84854
GenderMale
Length1 m
SubcategoryCircular Connectors
TradenameMicro-Change
Part # Aliases848548022 0848548022 848548022

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?