Reference Only
NMODM.34.N.YN
Antenna Accessories NMODM.34.N.YN High Performance Direct Mount NMO Connector
Datasheet
NMODM.34.N.YN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antenna Accessories | |
| Product | Connectors | |
| Type | High Performance Direct Mount NMO Connector | |
| For Use With | 4G/G/G, RG-58 / CFD-00 / LMR-00 Cables, Mobile Land Radio, Wi-Fi Public Safety | |
| Packaging | Bulk | |
| Product Type | Antenna Accessories | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?