
NMOQW700
Antennas .
Datasheet
NMOQW700 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Outdoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 740 MHz | |
| Maximum Frequency | 806 MHz | |
| Protocol - Sub GHz | UHF | |
| Mechanical Style | Whip | |
| Style | Straight with Base | |
| Gain | 2 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2:01 | |
| Power Rating | 200 W | |
| Number of Bands | 1 Band | |
| Mounting Style | NMO Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | NMO | |
| Center Frequency | 773 MHz | |
| Application | LMR, Public Safety, M2M | |
| Length | 114.3 mm | |
| Packaging | Bulk | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 111 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,32 € | 1.700,52 € | |
| 13,74 € | 3.435,00 € | |
| 13,45 € | 6.725,00 € |
Need more?