Reference Only
NN32251A-VT
Obsolete
Wireless Charging ICs Tx Control IC for Qi wireless chargers
Datasheet
NN32251A-VT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Wireless Charging ICs | |
| Standard | WPC 1.1 | |
| Product | Transmitters | |
| Output Voltage | 1.7 V to 4.2 V | |
| Output Power | 5 W | |
| Operating Supply Voltage | 4.6 V to 19.5 V | |
| Operating Supply Current | 22.6 mA | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | HQFP-64 | |
| Input Voltage, Max | 19.5 V | |
| Input Voltage, Min | 4.6 V | |
| Packaging | Tray | |
| Moisture Sensitive | Yes | |
| Product Type | Wireless Charging ICs | |
| Series | NN32251 | |
| Subcategory | Wireless Charging |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?