Reference Only

NNL10-14C

Obsolete
DC/DC Converters - SMD 4Vin 2Vout 10A 20W Non-Iso SMD W/DCOK

Manufacturer:

Mfr Part:
NNL10-14C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - SMD
IsolationNon-Isolated
Number of Outputs1 Output
Output Power20 W
Input Voltage, Nominal4 V
Input Voltage - Min3 V
Input Voltage - Max5.5 V
Output Voltage-Channel 12 V
Output Current-Channel 110 A
Length33 mm (1.299 in)
Width13.5 mm (0.531 in)
Height8.4 mm (0.331 in)
IndustryIndustrial
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesNNL10-14
Case StyleOpen Frame
Mounting StyleSMD/SMT
Product TypeNon-Isolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?