Reference Only
NO.100
Fuse Kits & Assortments ATC KIT.
Datasheet
NO.100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Kits & Assortments | |
| Product Type | Fuse Kits and Assortments | |
| Series | NO | |
| Product | Fuse Assortments | |
| Type | Automotive Glass Tube Fuse Assortment | |
| Packaging | Bulk | |
| Fuse Type | Fast Blow | |
| Subcategory | Fuses | |
| Termination Style | Cartridge | |
| Part # Aliases | NO-100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 202,21 € | 202,21 € | |
| 186,70 € | 933,50 € | |
| 180,60 € | 1.806,00 € | |
| 167,78 € | 8.389,00 € |
Need more?