Reference Only

NO.2

Fuse Clips Accessories See Website for Details.

Manufacturer:

Mfr Part:
NO.2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Clips
TypeClip clamps and rail adapters
Current Rating60 A
PackagingBulk
Product TypeFuse Clips
ProductFuse Clips
SubcategoryFuses
Termination StyleBlade
Voltage Rating250 V
Part # AliasesNO-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908140
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
156,15 €156,15 €
Need more?
Contact Us