Reference Only
NO.201
Fuse Kits & Assortments Accessories See Website for Details.
Datasheet
NO.201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Kits & Assortments | |
| Product Type | Fuse Kits and Assortments | |
| Series | NO | |
| Product | Fuse Assortments | |
| Type | Display and Box Fuse Assortment | |
| Packaging | Bulk | |
| Length | 76.2 mm | |
| Subcategory | Fuses | |
| Width | 101.6 mm | |
| Part # Aliases | NO-201 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 428,87 € | 428,87 € | |
| 399,88 € | 1.999,40 € | |
| 387,97 € | 3.879,70 € |
Need more?