Reference Only
NO.500
Obsolete
Fuse Kits & Assortments Accessories See Website for Details
Datasheet
NO.500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Kits & Assortments | |
| Product Type | Fuse Kits and Assortments | |
| Series | NO | |
| Product | Fuse Assortments | |
| Type | Display and Box Fuse Assortment | |
| Packaging | Bulk | |
| Length | 101.6 mm | |
| Subcategory | Fuses | |
| Width | 304.8 mm | |
| Part # Aliases | NO-500 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?