Reference Only

NO.616-R

Fuse Clips Accessories See Website for Details.

Manufacturer:

Mfr Part:
NO.616-R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Clips
TypeFuse Reducers
Fuse Size / GroupClass R
Current Rating30 A
PackagingBulk
Product TypeFuse Clips
ProductHardware
SubcategoryFuses
Voltage Rating600 V
Part # AliasesNO-616-R

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
142,25 €142,25 €
Need more?
Contact Us