
NOJA476M004SWJ
Niobium Oxide Capacitors 47UF 4V 20% 3216-18.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Niobium Oxide Capacitors | |
| Capacitance | 47 uF | |
| Voltage Rating DC | 4 VDC | |
| Package / Case | 1206 (3216 metric) | |
| Tolerance | 20 % | |
| Packaging | Reel | |
| Product Type | Niobium Oxide Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 8.000 / Multiples: 8.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,384 € | 3.072,00 € | |
| 0,38 € | 9.120,00 € |
Need more?