Reference Only
NON-50
Industrial & Electrical Fuses 250VAC 50A.
Datasheet
NON-50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Current Limiting Fuses | |
| Current Rating | 50 A | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 125 VDC | |
| Interrupt Rating | 50 kA | |
| Termination Style | Clip | |
| Class | Class K5 Fuses | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | NON | |
| Diameter | 0.81 in | |
| Length | 3 in | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536105090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,61 € | 206,10 € | |
| 17,07 € | 853,50 € | |
| 15,73 € | 1.573,00 € | |
| 14,12 € | 3.530,00 € | |
| 12,98 € | 6.490,00 € |
Need more?